Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for MCCDSR-08
1 Product Found
Technical Specifications
Socket Mounting
Chassis
No. of Pins
8Pins
Voltage Rating
300VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04