Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCFG050/06
Order Code9532196
Product RangeMCFG
Technical Datasheet
Power Rating50VA
Primary Voltages230V
Secondary Voltages2 x 6V
Winding TypeSingle Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter81.5mm
Height34.5mm
Secondary Current Nom4.17A
Product RangeMCFG
SVHCNo SVHC (25-Jun-2020)
Alternatives for MCFG050/06
1 Product Found
Technical Specifications
Power Rating
50VA
Secondary Voltages
2 x 6V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
34.5mm
Product Range
MCFG
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
81.5mm
Secondary Current Nom
4.17A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68