Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCFM-1(Z)
Order Code929724
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCFM-1(Z)
Order Code929724
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker Type-
LegendZ
Legend ColourBlack
Marker Colour-
Marker Dimensions-
Cable Diameter Max6mm
Cable Diameter Min3.5mm
Marker Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for MCFM-1(Z)
1 Product Found
Technical Specifications
Marker Type
-
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
3.5mm
Product Range
TUK SGACK902S Keystone Coupler
Legend
Z
Marker Colour
-
Cable Diameter Max
6mm
Marker Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1