Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKP1027R1-4717
Order Code1756591
Technical Datasheet
Impedance32ohm
Resonant Frequency-
Sound Pressure Level (SPL)115dB
Frequency Response Min300Hz
Frequency Response Max3.4kHz
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Impedance
32ohm
Sound Pressure Level (SPL)
115dB
Frequency Response Max
3.4kHz
SVHC
No SVHC (17-Dec-2014)
Resonant Frequency
-
Frequency Response Min
300Hz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708