Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCTA800/55
Order Code9533117
Product RangeMCTA
Technical Datasheet
Power Rating800VA
Primary Voltages115V, 230V
Secondary Voltages2 x 55V
Winding TypeDual Primary, Dual Secondary
Toroid CentrePotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter163mm
Height59mm
Secondary Current Nom7.27A
Product RangeMCTA
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Rating
800VA
Secondary Voltages
2 x 55V
Toroid Centre
Potted
Transformer Terminals
Wire Leaded
Height
59mm
Product Range
MCTA
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
163mm
Secondary Current Nom
7.27A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.34