Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoPA7
Order Code1440031
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPA7
Order Code1440031
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8.2mm
Rated Current24A
Rated Voltage450V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
8.2mm
Rated Voltage
450V
SVHC
To Be Advised
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023