Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoPL03439
Order Code3893595
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPL03439
Order Code3893595
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Gangs-
Internal Depth-
Electrical Box Material-
Electrical Box Mounting-
For Use With-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Gangs
-
Electrical Box Material
-
For Use With
-
SVHC
No SVHC (07-Jul-2017)
Internal Depth
-
Electrical Box Mounting
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034