Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15266
Order Code1463064
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15266
Order Code1463064
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSCSI
Contact Termination Type-
Product RangeTUK SGACK902S Keystone Coupler
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15266 is a 68-pin male SCSI-3 Terminator with beige PVC over mould. It has black glass-fibre reinforced, PBT insulator, gold-plated brass contact, nickel-plated steel shell, half-pitch DB68 male pin and nickel-plated steel moulded thumb screw.
- 10MR Insulator resistance under working voltage of 5VDC
- UL94V-0 Flammability rating
Applications
Industrial, Fibre Optics
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SCSI
Product Range
TUK SGACK902S Keystone Coupler
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Plug
Contact Termination Type
-
Connector Mounting
PCB Mount
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054749