Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19952
Order Code1189848
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19952
Order Code1189848
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AIDC 40 Position Receptacle
Connector Type BIDC 40 Position Receptacle
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Alternatives for SPC19952
2 Products Found
Technical Specifications
Connector Type A
IDC 40 Position Receptacle
Cable Length - Imperial
2ft
Jacket Colour
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
IDC 40 Position Receptacle
Cable Length - Metric
610mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0347