Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTH10A
Order Code1898958
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range± 15V
Supply Voltage DC Min14.25V
Measured CurrentAC / DC / Pulsed
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Response Time5µs
Primary Current10A
Secondary Signal Type4V
Sensor MountingThrough Hole
Operating Temperature Min-15°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
14.25V
Accuracy
-
Response Time
5µs
Secondary Signal Type
4V
Operating Temperature Min
-15°C
Product Range
-
Supply Voltage Range
± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Primary Current
10A
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01