Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoXREWHT-L1-0000-00D02-3UP
Order Code1855687
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoXREWHT-L1-0000-00D02-3UP
Order Code1855687
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColourCool White
CCT6350K
Luminous Flux @ Test107lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage3.2V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
MSL-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
LED Colour
Cool White
Luminous Flux @ Test
107lm
Power Rating
-
Forward Current @ Test
350mA
Operating Temperature Min
-
MSL
-
LED Module Type
Board + LED
CCT
6350K
Luminous Flux @ Max
-
Supply Voltage
3.2V
Power Module Configuration
Circular
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05