Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No1399075-M
Order Code5090994
Also Known As1399075-M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No1399075-M
Order Code5090994
Also Known As1399075-M
Technical Datasheet
Alternatives for 1399075-M
3 Products Found
Product Overview
The 1399075-M from Multicore/ Loctite is no clean solder wire which makes solid joints to components.
- Nominal flux content of 1%
- Eliminates cost of cleaning
- Halide free
- Non corrosive formulation
- Fast soldering on copper and brass
- External diameter is 0.7mm
- 99.3, 0.7 Sn, Cu solder alloy
- Weight is 500g
- Melting temperature is 227°C
Applications
Industrial
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:34029099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15