Product Information
Alternatives for 1399095-M
3 Products Found
Product Overview
The 1399095-M is a lead-free cored Solder Wire made of 99.3% tin/0.7% copper alloy, for electronics. Multicore 99C cored solder wires have been developed to provide lead-free soldering for the electronics and electrical industries. Multicore 99C cored solder wire is designed to be substituted for tin/lead cored solder wires in all hand soldering operations. Minor adjustments to soldering techniques will be required but the resulting soldered joints will perform as well as tin/lead solder joints. Obviously the flux type must be matched to the requirements of the assembly process. Multicore 99C cored solder wire is lead-free substitutes for eutectic and near eutectic tin/lead solders commonly used for hand soldering. They can be supplied in wire form with a choice of non-corrosive flux cores including Multicore X39, Multicore Ersin 381 and Multicore Ersin 362.
- Smooth shiny joints
- Compatible with existing surface finishes and processes
Applications
Maintenance & Repair, Consumer Electronics, Industrial
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.035"
500g
TUK SGACK902S Keystone Coupler
Rosin
0.9mm
227°C
1.102lb
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate