Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No1399125-M
Order Code5091019
Product RangeTUK SGACK902S Keystone Coupler
Also Known As1399125-M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No1399125-M
Order Code5091019
Product RangeTUK SGACK902S Keystone Coupler
Also Known As1399125-M
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1399125-M
1 Product Found
Product Overview
The 1399125-M is a 1.2mm 99.3/0.7 grade No-clean Lead-free Core Solder Wire, made of Sn and Cu alloy. The cored wire is manufactured as standard with a nominal flux content of 1%.
- Low residue
- Halide-free
- Non-corrosive formulation
- Negligible residues
- Fast soldering on copper and brass
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.047"
Weight - Metric
500g
Product Range
TUK SGACK902S Keystone Coupler
Flux Type
Rosin
External Diameter - Metric
1.2mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:34029099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52