Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 99C 5C 0.9MM G 250G
Order Code5090880
Also Known As3099925-M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 99C 5C 0.9MM G 250G
Order Code5090880
Also Known As3099925-M
Technical Datasheet
Alternatives for 309 99C 5C 0.9MM G 250G
6 Products Found
Product Overview
The 3099925-M is a rosin based cored Solder Wire made of lead-free alloy. Multicore 309 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%. Multicore 309 cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. The alloys used for Multicore flux cored solder wire conforms to the purity requirements of the common national and international standards. Multicore 309 solid flux is based on a blend of novel activators and resins. It has a mild characteristic odour and leaves a clear pale residue.
- Rosin based
- Fast soldering
- Pale residues
- Solders difficult surfaces
- Good spread on nickel, stainless steel, Chromel, Monel, Constantin etc.
- Heat stable, low fuming
- Mild odour
Applications
Maintenance & Repair, Industrial
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:34029099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26