Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMETRIX
Manufacturer Part NoXG2102
Order Code4903997
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTIMETRIX
Manufacturer Part NoXG2102
Order Code4903997
Technical Datasheet
Signal Generator TypeFunction
No. of Channels1 Channel
Product Range-
Bandwidth2MHz
Signal Generator ModulationAM
Manufacturer Warranty-
Plug Type-
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
AM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
2MHz
Manufacturer Warranty
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2