Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTITECH
Manufacturer Part NoMT5692SMI-IP-L-92-SP
Order Code1871125
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTITECH
Manufacturer Part NoMT5692SMI-IP-L-92-SP
Order Code1871125
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Channels-
Protocol-
Supply Voltage Max3.3V
Frequency RF-
Module Interface-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
No. of Channels
-
Supply Voltage Max
3.3V
Module Interface
-
Product Range
TUK SGACK902S Keystone Coupler
Protocol
-
Frequency RF
-
Kit Features
AT Command Interface for IP Configuration, Universal Socket Connectivity
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17