Print Page
1803.8831
LED, TOMBSTONE MODULE GREEN
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
LED Colour
Green
Bulb Size
-
Luminous Intensity
12.5mcd
Viewing Angle
60°
Width
5.05mm
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
5.08mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065