Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Panel Meters
                                                                                                    Print Page

                                                                                                    DCA5-20PC-6-DC4-RL-C

                                                                                                    CURRENT METER

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA POWER SOLUTIONS DCA5-20PC-6-DC4-RL-C
                                                                                                    MURATA POWER SOLUTIONS DCA5-20PC-6-DC4-RL-C
                                                                                                    MURATA POWER SOLUTIONS DCA5-20PC-6-DC4-RL-C
                                                                                                    MURATA POWER SOLUTIONS DCA5-20PC-6-DC4-RL-C
                                                                                                    MURATA POWER SOLUTIONS DCA5-20PC-6-DC4-RL-C
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoDCA5-20PC-6-DC4-RL-C
                                                                                                    Order Code1425858
                                                                                                    Product RangeDATEL® DCA5-20PC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoDCA5-20PC-6-DC4-RL-C
                                                                                                    Order Code1425858
                                                                                                    Product RangeDATEL® DCA5-20PC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha3-1/2
                                                                                                    Meter FunctionDC Current
                                                                                                    Meter Range0A to 2A / 0A to 20A / 0A to 200A / 0A to 2KA
                                                                                                    Digit Height9.4mm
                                                                                                    Panel Cutout Height21.29mm
                                                                                                    Panel Cutout Width33.93mm
                                                                                                    Supply Voltage Min8VDC
                                                                                                    Supply Voltage Max36VDC
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeDATEL® DCA5-20PC Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    3-1/2

                                                                                                    Meter Range

                                                                                                    0A to 2A / 0A to 20A / 0A to 200A / 0A to 2KA

                                                                                                    Panel Cutout Height

                                                                                                    21.29mm

                                                                                                    Supply Voltage Min

                                                                                                    8VDC

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    DATEL® DCA5-20PC Series

                                                                                                    Meter Function

                                                                                                    DC Current

                                                                                                    Digit Height

                                                                                                    9.4mm

                                                                                                    Panel Cutout Width

                                                                                                    33.93mm

                                                                                                    Supply Voltage Max

                                                                                                    36VDC

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85372000
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.054432
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.