Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPDTH05010WAS
Order Code1631798
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPDTH05010WAS
Order Code1631798
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypePOLA
Output Power Max54W
Output Voltage Min800mV
Output Voltage Max3.6V
Output Current Max15A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Height9.57mm
Depth34.8mm
Width15.75mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
54W
Output Voltage Max
3.6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
34.8mm
Product Range
TUK SGACK902S Keystone Coupler
DC / DC Converter Type
POLA
Output Voltage Min
800mV
Output Current Max
15A
Input Voltage DC Min
4.5V
Height
9.57mm
Width
15.75mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078