Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ2S1212MC-R7.
Order Code2903182
Product RangeNXJ Series
Technical Datasheet
257 In Stock
Need more?
257 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
135+ | Rs.457.620 |
675+ | Rs.407.160 |
1350+ | Rs.405.280 |
2700+ | Rs.403.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 135
Multiple: 135
Rs.61,778.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ2S1212MC-R7.
Order Code2903182
Product RangeNXJ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Height4.41mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeNXJ Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
Output Voltage - Output 2
-
Output Regulation
Unregulated
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
10.8V
Product Range
NXJ Series
DC / DC Converter Type
DIP
Output Current - Output 1
167mA
Output Current - Output 2
-
Input Voltage DC Nom
12V
Height
4.41mm
Input Voltage DC Max
13.2V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002654