Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoANCV12G44SAA127
Order Code1294724
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoANCV12G44SAA127
Order Code1294724
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Centre Frequency2.442GHz
Antenna Case Size4mm x 1.85mm x 1.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ANCV12G44SAA127 is a Chip Dielectric Antenna supports 84MHz bandwidth.
- -40 to 85°C Operating temperature range
Applications
Industrial, Microwave
Technical Specifications
Centre Frequency
2.442GHz
Product Range
TUK SGACK902S Keystone Coupler
Antenna Case Size
4mm x 1.85mm x 1.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033