Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDE2B3KH471KA3B
Order Code9527001
Product RangeDE2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDE2B3KH471KA3B
Order Code9527001
Product RangeDE2 Series
Technical Datasheet
Capacitance470pF
Voltage(DC)-
Capacitance Tolerance± 10%
Dielectric CharacteristicB
Lead Spacing7.5mm
Capacitor TerminalsPC Pin
Product RangeDE2 Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
DE2 Series
Operating Temperature Max
125°C
Voltage(DC)
-
Dielectric Characteristic
B
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454