Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGNM214B31A105ME17D
Order Code1115035
Product RangeGNM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoGNM214B31A105ME17D
Order Code1115035
Product RangeGNM Series
Technical Datasheet
Capacitance1µF
Capacitor Case / Package0805 [2012 Metric]
Voltage(DC)10V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX5R
Product Length2mm
Product Width1.25mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeGNM Series
Qualification-
Technical Specifications
Capacitance
1µF
Voltage(DC)
10V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-25°C
Product Range
GNM Series
SVHC
No SVHC (07-Jul-2017)
Capacitor Case / Package
0805 [2012 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 20%
Dielectric Characteristic
X5R
Product Width
1.25mm
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0121