Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. SMD MLCC Multilayer Ceramic Capacitors
                      Print Page

                      GRT188R61E225KE13D

                      SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R

                      MURATA GRT188R61E225KE13D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoGRT188R61E225KE13D
                      Order Code4327270
                      Product RangeGRT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      10,430 In Stock

                      Need more?

                      10430 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      10+Rs.18.280
                      100+Rs.12.020
                      500+Rs.10.800
                      1000+Rs.8.360
                      2000+Rs.8.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      Rs.182.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoGRT188R61E225KE13D
                      Order Code4327270
                      Product RangeGRT Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance2.2µF
                      Voltage(DC)25V
                      Voltage(AC)-
                      Capacitor Case / Package0603 [1608 Metric]
                      Capacitance Tolerance± 10%
                      Dielectric CharacteristicX5R
                      Product RangeGRT Series
                      Product Length1.6mm
                      Product Width0.8mm
                      Capacitor TerminalsStandard Terminal
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      GRT188R61E225KE13D is a GRT series chip multilayer ceramic capacitor suitable for various applications including automotive electronics, industrial equipment, and non-implant medical devices (GHTF Class A/B/C), where reliability and performance are critical. It is designed to withstand mechanical shocks, vibrations, temperature cycling, high temperatures, biased humidity, and soldering processes without compromising performance.

                      • Capacitance is 2.2µF with ±10% tolerance
                      • 0603 [1608 metric] small footprint allows for dense PCB layouts, saving space in electronic designs
                      • X5R dielectric
                      • Operating temperature range from -55°C to 85°C
                      • Voltage(DC) is 25V
                      • AEC-Q200
                      • Insulation resistance exceed 10000Mohm at room temperature, providing excellent electrical isolation
                      • Ensures consistent performance and longevity in extreme conditions
                      • Long term stability and durability
                      • Provides high performance at a competitive cost

                      Technical Specifications

                      Capacitance

                      2.2µF

                      Voltage(AC)

                      -

                      Capacitance Tolerance

                      ± 10%

                      Product Range

                      GRT Series

                      Product Width

                      0.8mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Voltage(DC)

                      25V

                      Capacitor Case / Package

                      0603 [1608 Metric]

                      Dielectric Characteristic

                      X5R

                      Product Length

                      1.6mm

                      Capacitor Terminals

                      Standard Terminal

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00014
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.