Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLFL212G45TC1A007
Order Code1294703
Technical Datasheet
Filter TypeLow Pass
Pass Band Frequency2.4GHz ~ 2.5GHz
RF Filter ApplicationsBluetooth, WLAN
Filter Case Style0805 [2012 Metric]
Technical Specifications
Filter Type
Low Pass
RF Filter Applications
Bluetooth, WLAN
Pass Band Frequency
2.4GHz ~ 2.5GHz
Filter Case Style
0805 [2012 Metric]
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84213990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01