Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL12AR5R6H4B71B0
Order Code1515942
Technical Datasheet
Resistance (25°C)5.6ohm
Thermistor MountingThrough Hole
Product Range-
Operating Voltage Max80V
ApplicationsOver Current Protection, Overheat Sensing
Operating Temperature Min-10°C
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max350mA
Trip Current760mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter12mm
Qualification-
Technical Specifications
Resistance (25°C)
5.6ohm
Product Range
-
Applications
Over Current Protection, Overheat Sensing
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 25%
Trip Current
760mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Min
-10°C
Thermistor Type
PTC
Holding Current Max
350mA
Switching Temperature Min
-
PTC Thermistor Diameter
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105