Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTGL18AR6R0H8B72B0
Order Code1515951
Product RangePOSISTOR PTGL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL18AR6R0H8B72B0
Order Code1515951
Product RangePOSISTOR PTGL
Technical Datasheet
Resistance (25°C)6ohm
Thermistor MountingThrough Hole
Product RangePOSISTOR PTGL
Operating Voltage Max265V
Operating Temperature Min-10°C
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max380mA
Trip Current830mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter18.5mm
Qualification-
Technical Specifications
Resistance (25°C)
6ohm
Product Range
POSISTOR PTGL
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 25%
Trip Current
830mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection
Thermistor Type
PTC
Holding Current Max
380mA
Switching Temperature Min
-
PTC Thermistor Diameter
18.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039