Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Trimmer Capacitors
                      Print Page

                      TZW4Z1R5A001R00

                      Trimmer Capacitor, 0.4 pF to 1.5 pF, 250 V, +100%, -0%, SMD

                      MURATA TZW4Z1R5A001R00
                      MURATA TZW4Z1R5A001R00
                      MURATA TZW4Z1R5A001R00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoTZW4Z1R5A001R00
                      Order Code1115036
                      Product RangeTZW4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoTZW4Z1R5A001R00
                      Order Code1115036
                      Product RangeTZW4 Series
                      Technical Datasheet

                      Data Sheet

                      Minimum Trimmer Capacitance0.4pF
                      Maximum Trimmer Capacitance1.5pF
                      Voltage(DC)250V
                      Capacitance Tolerance0%, +100%
                      Capacitor MountingSurface Mount
                      Adjustment TypeScrewdriver Slot
                      Capacitor Case / PackageSMD
                      Product Diameter-
                      Product Length5.2mm
                      Product Width4.2mm
                      Product Height2.6mm
                      Product RangeTZW4 Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The TZW4Z1R5A001R00 is a SMD type Ceramic Trimmer Capacitor free from resin material. This capacitor is suitable for transmitting power amplifier for Cellular base station, high frequency electric circuit, transponder amplifier for cable TV and high power radio transmission applications.

                      • To meet high power application due to withstanding voltage 550VDC
                      • Extremely high self-resonant frequency
                      • Impedance matching for cellular base station
                      • High Q value in more than VHF, UHF and microwave bands
                      • Non-electrical contact construction
                      • Compact size

                      Applications

                      Industrial, Power Management, Communications & Networking

                      Technical Specifications

                      Minimum Trimmer Capacitance

                      0.4pF

                      Voltage(DC)

                      250V

                      Capacitor Mounting

                      Surface Mount

                      Capacitor Case / Package

                      SMD

                      Product Length

                      5.2mm

                      Product Height

                      2.6mm

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Maximum Trimmer Capacitance

                      1.5pF

                      Capacitance Tolerance

                      0%, +100%

                      Adjustment Type

                      Screwdriver Slot

                      Product Diameter

                      -

                      Product Width

                      4.2mm

                      Product Range

                      TZW4 Series

                      Operating Temperature Max

                      125°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000272
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.