Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURE & PEYROT
Manufacturer Part No4893
Order Code3269449
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURE & PEYROT
Manufacturer Part No4893
Order Code3269449
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Knife Type-
Blade Material-
Blade Length46mm
Overall Length-
Pack Quantity100
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Knife Type
-
Blade Length
46mm
Pack Quantity
100
SVHC
To Be Advised
Blade Material
-
Overall Length
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16