Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNANOTEC
Manufacturer Part NoIMT-901
Order Code4743295
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeStepper
No. of Outputs-
Output Current-
Output Voltage-
IC Case / PackageSIP
No. of Pins25Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Driver Case StyleSIP
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
-
Output Voltage
-
No. of Pins
25Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Motor Type
Stepper
Output Current
-
IC Case / Package
SIP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Driver Case Style
SIP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015