Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoG035AT
Order Code5097710
Technical Datasheet
Connector Type ASpeakon Plug, 2 Way
Connector Type BSpeakon Plug, 2 Way
Jacket ColourBlack
Product Range-
Product Overview
The G035AT is a 2-way 10m 1.5mm² cable Speaker Lead with Speakon™ plugs and featuring high quality, black, highly flexible cable. It is suitable for connecting most modern amplifier and powered mixers to speaker cabinets often used in disco, music and the PA industry. It is suitable to use with the NJA1000.
- 1 to 1 and -1 to -1 Connections
Applications
Industrial
Technical Specifications
Connector Type A
Speakon Plug, 2 Way
Jacket Colour
Black
Connector Type B
Speakon Plug, 2 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88