RENESAS

Renesas DA16600MOD-DEVKT Wi-Fi and BLE Development Kit

Develop ultra-low power IoT devices with Renesas DA16600MOD-DEVKT, featuring VirtualZero™ Wi-Fi SoC and SmartBond TINY™ BLE SoC for extended battery life.

renesas-da16600mod-dev-kit

The Renesas DA16600MOD-DEVKT is a powerful development platform for creating ultra-low power IoT devices with dual wireless connectivity. Built around the DA16600 Wi-Fi and Bluetooth Low Energy module, it combines the VirtualZero™ DA16200 SoC for Wi-Fi and the SmartBond TINY™ DA14531 SoC for Bluetooth® 5.1 LE. This integration enables multi-year battery life with near-zero consumption in sleep mode while delivering reliable, high-performance wireless communication.

The platform supports 802.11n 2.4 GHz Wi-Fi up to 72 Mbps and Bluetooth 5.1 LE, offering maximum flexibility for connected devices. With industry-leading output power, Rx sensitivity, and customizable coexistence algorithms, it ensures long-range, interference-free communication. A robust networking software stack, secure boot, debug support, and multiple interfaces (UART, SPI, I²C, ADC, PWM, I²S, GPIO, JTAG, SWD) provide developers with extensive integration options.

Optimized for battery-powered IoT devices, the DA16600MOD-DEVKT is ideal for asset tracking, smart home, industrial IoT, and healthcare applications where dual connectivity, security, and ultra-low power consumption are critical.

Buy Now ►            

Quick Start Guide►     About Renesas ►

/IOTCONNECT Cloud Enablement

renesas-iotconnect-dashboard

Avnet has worked with Renesas to create an out-of-box demonstration showing how quickly and easily OEMs can connect Renesas product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

 

/IOTCONNECT Free Trial: Click Here

Kit Contents

  • Evaluation board: The specific board with DA16200MOD installed
  • USB cable

Features and Benefits

  • VirtualZero™ DA16200 SoC
  • 802.11n 1x1 low power 2.4GHz
  • Up to 72Mbps, MCS0-7
  • SmartBond TINY™ DA14531 SoC
  • BT5.1 compliant Bluetooth LE
  • Enables year-plus battery life
  • Breakthrough VirtualZero low power technology
  • Virtually no power consumption in sleep state
  • Ultra-low power sensor wake-up
  • Built in, customizable, coexistence algorithms
  • Wi-Fi: Industry leading output power and Rx sensitivity for max range
  • SoC runs full OS and TCP/IP stack on module
  • Provision Wi-Fi connection simply with Bluetooth LE
  • Automatically find and configure new devices with smartphone app
  • Comprehensive networking software stack
    1. Secure boot
    2. Secure debug
    3. Secure asset storage
    4. Hardware accelerated
    5. TLS
    6. Digital certificates
    7. Elliptic curve
  • Enables field deployed device firmware updates
  • UART, SPI, ADC, I2C, PWM, I2S, GPIOs, JTAG, and SWD

Block Diagram

renesas-da16600mod-block-diagram

DA16600MOD-Ultra-Low Power Wi-Fi + BLE Combo Modules-Block Diagram

Applications

  • Thermostats
  • Door locks
  • Security cameras
  • Video door bells
  • Temperature sensors
  • Smoke detectors
  • Other wireless sensors
  • Garage door openers
  • Pet trackers
  • Asset trackers
  • Home automation
  • Commercial
  • Industrial
  • Residential

Videos

DA16600 Enables Matter Over Wi-Fi

Smart Configurator Feature - Easy Selection of Software Components for Renesas Boards

How to Create a BLE Profile and Check the Communication Using DA14531

How to Create a BLE Profile and Verify Communication for an RX MCU Using DA14531

Smart Configurator Application Example1 - CMT Driver (LED blinking)

QE for BLE: How to create a Bluetooth Low Energy profile and check a communicating wi

Published : 29th August 2025