NXP

NXP FRDM-MCXN947 Development Board for MCX N94/N54 Microcontrollers

Prototype AI and signal processing applications with FRDM-MCXN947. Dual-core MCX N94/N54 Cortex-M33 cores, hardware accelerators, USB-C, CAN-FD, Wi-Fi, and MCUXpresso support.

FRDM-MCXN947

The FRDM-MCXN947 development board is designed to accelerate prototyping with MCX N94/N54 microcontrollers, combining scalability, versatility, and practical design for rapid development cycles. Ideal for engineers and developers seeking quick access to advanced features, the board provides industry-standard Arduino and PMod headers, integrated serial interfaces, external flash memory, and an on-board MCU-Link debugger for seamless programming and debugging.

Powered by dual Arm® Cortex-M33 cores running at 150 MHz, it offers up to 2 MB of dual-bank flash memory with ECC support and dedicated hardware accelerators for AI, DSP, and cryptography, delivering the performance required for next-generation applications such as predictive maintenance, machine learning, and real-time signal processing.

Connectivity and expansion are fully supported with USB Type-C, CAN-FD, and Wi-Fi expansion options, enabling the board to integrate easily into diverse system architectures. The MCUXpresso Developer Experience provides a rich ecosystem of software libraries, middleware, and examples, helping engineers move quickly from concept to working prototype with minimal setup.

With its combination of high-performance processing, flexible I/O, and comprehensive development support, the FRDM-MCXN947 serves as a powerful foundation for both experimentation and production-grade development, empowering teams to tackle complex embedded applications with confidence.

 

Buy Now►     

Datasheet►     About NXP►

Explore More

Freedom Development Platforms►

Features

  • Microcontroller
    • MCX-N947 Dual Arm® Cortex® -M33 cores @150MHz each with optimized performance efficiency, Up to 2MB dual-bank flash with optional full ECC RAM, External flash
    • Accelerators: Neural Processing Unit, PowerQuad, Smart DMA, etc.
  • Memory Expansion
    • *DNP Micro SD card socket
  • Connectivity
    • Ethernet Phy and connector
    • HS USB Type-C connectors
    • SPI/I²C/UART connector (PMOD/mikroBUS, DNP)
    • WIFI connector (PMOD/mikroBUS, DNP)
    • CAN-FD transceiver

 

  • Debug
    • On-board MCU-Link debugger with CMSIS-DAP
    • JTAG/SWD connector
  • Sensor
    • P3T1755 I3C/I²C Temp Sensor, Touch Pad
  • Expansion Options
    • Arduino® Header (with FRDM expansion rows)
    • FRDM Header
    • FlexIO/LCD Header
    • SmartDMA/Camera Header
    • Pmod™ *DNP
    • mikroBUS™
  • User Interface
    • RGB user LED, plus Reset, ISP, Wakeup buttons

Block Diagram

FRDM-MCXN947 Block Diagram

FRDM-MCXN947 Block Diagram

Applications

Industrial

  • AI and Machine Learning
  • Brushless DC Motor (BLDC) Control
  • Building Control
  • Electricity Metering
  • Factory Automation
  • Home Control and Security
  • Industrial HMI
  • Motor Drives
  • Permanent Magnet Synchronous Motor (PMSM)
  • Smart Lock
  • Vital Signs Monitors

 

Consumer

  • Air Conditioning (AC)
  • Smart Appliance

Videos

Hands-on with NXP’s MCX FRDM Boards 

Published: 15th Sep 2025