The Renesas RZ/V2L Evaluation Board Kit (RTK9754L23S01000BE) is a complete platform for AI-powered vision application development, combining the RZ/V2L module (SOM), carrier board, and a MIPI CSI camera module. Designed for seamless evaluation, the carrier board supports multiple SMARC v2.1 modules, including RZ/G2L, RZ/G2LC, RZ/G2UL, and RZ/V2L, enabling flexible prototyping across different platforms.
At its core, the RZ/V2L features a 1.2 GHz Arm® Cortex®-A55 CPU, a DRP-AI accelerator, and a Mali-G31 GPU, providing efficient real-time AI inference and image processing. DRP-AI includes AI-MAC and DRP cores, enabling high-performance vision tasks such as color correction, noise reduction, and object detection without the need for an external ISP. The board supports 16-bit DDR3L/DDR4 memory, a 3D graphics engine, and H.264 video codec, delivering both computational and graphical capabilities for AI vision applications.
Thanks to the power-efficient DRP-AI, heat dissipation solutions like fans or heat sinks are unnecessary, reducing system complexity and cost. The kit is ideal for consumer electronics, industrial equipment, retail POS systems, and a wide range of camera-based AI applications, allowing rapid prototyping and evaluation of advanced vision solutions.
Quick Start Guide ► About Renesas ►