Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWMARK
Manufacturer Part NoMCX300M
Order Code9300465
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNEWMARK
Manufacturer Part NoMCX300M
Order Code9300465
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage12V, 24V
Holding Force300kg
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12V, 24V
Product Range
TUK SGACK902S Keystone Coupler
Holding Force
300kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5