Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Latches
                      Print Page

                      74ABT573AD

                      Latch, 74ABT573, Transparent, Tri State Non Inverted, 3.3 ns, 64 mA, SOIC

                      NEXPERIA 74ABT573AD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74ABT573AD
                      Order Code1085351
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74ABT573AD
                      Order Code1085351
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74ABT573
                      Latch TypeTransparent
                      IC Output TypeTri State Non Inverted
                      Logic Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Bits8bit
                      Logic IC Family74ABT
                      Logic IC Base Number74573
                      Qualification-
                      Product Range-

                      Product Overview

                      The 74ABT573AD is an octal BiCMOS transparent D Latch coupled to eight 3-state output buffers. The two sections of the device are controlled independently by E and OE\ control gates. The 74ABT573A is functionally identical to the 74ABT373 but has a flow-through pinout configuration to facilitate PC board layout and allow easy interface with microprocessors. The data on the D inputs are transferred to the latch outputs when the LE input is high. The latch remains transparent to the data inputs while E is high and stores the data that is present one setup time before the High-to-Low enable transition. The 3-State output buffers are designed to drive heavily loaded 3-State buses, MOS memories or MOS microprocessors. The active-low OE\ controls all eight 3-state buffers independent of the latch operation. When OE is low, the latched or transparent data appears at the outputs.

                      • Inputs and outputs on opposite side of package allow easy interface to microprocessors
                      • Common output enable
                      • Latch-up protection exceeds 500mA per JEDEC Std 17
                      • Power-up 3-state
                      • Power-up reset

                      Applications

                      Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military

                      Technical Specifications

                      Logic Family / Base Number

                      74ABT573

                      IC Output Type

                      Tri State Non Inverted

                      IC Case / Package

                      SOIC

                      Logic IC Family

                      74ABT

                      Qualification

                      -

                      Latch Type

                      Transparent

                      Logic Case Style

                      SOIC

                      No. of Bits

                      8bit

                      Logic IC Base Number

                      74573

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Netherlands
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000961
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.