Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Decoders & Demultiplexers
                      Print Page

                      74HC139N

                      IC, 74HC CMOS, 74HC139, DIP16, 5V

                      NEXPERIA 74HC139N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC139N
                      Order Code380556
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC139N
                      Order Code380556
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74HC139
                      Logic TypeDecoder / Demultiplexer
                      No. of Outputs8Outputs
                      Logic Case StyleDIP
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      Supply Voltage Min2V
                      Supply Voltage Max6V
                      Logic IC Family74HC
                      Logic IC Base Number74139
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCTo Be Advised

                      Alternatives for 74HC139N

                      3 Products Found

                      Product Overview

                      The 74HC139N is a dual 2-to-4 line Decoder or Demultiplexer decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs (nY0 to nY3). Each decoder features an enable input (nE). When nE is high all outputs are forced high. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. Suitable for memory decoding, data routing or code conversion.

                      • CMOS input level
                      • Demultiplexing capability
                      • Multi-function capability
                      • Active low mutually exclusive outputs
                      • ESD protection HBM JESD22-A114F exceeds 2000V

                      Applications

                      Communications & Networking

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Technical Specifications

                      Logic Family / Base Number

                      74HC139

                      No. of Outputs

                      8Outputs

                      IC Case / Package

                      DIP

                      Supply Voltage Min

                      2V

                      Logic IC Family

                      74HC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      -

                      Logic Type

                      Decoder / Demultiplexer

                      Logic Case Style

                      DIP

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      6V

                      Logic IC Base Number

                      74139

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Netherlands
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.005897
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.