Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC377N
Order Code380775
Technical Datasheet
Logic Family / Base Number74HC377
Flip-Flop TypeD
Propagation Delay13ns
Frequency77MHz
Output Current7.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74377
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74HC377
Propagation Delay
13ns
Output Current
7.8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
77MHz
Logic Case Style
DIP
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74377
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014