Product Information
Product Overview
The 74HC4051N is a 8-channel Analogue Multiplexer or Demultiplexer is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL ). The device is specified in compliance with JEDEC standard no-7A. The 74HC4051 is a 8-channel analogue multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-low enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). With E low, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E high, all switches are in the high-impedance OFF-state, independent of S0 to S2. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2 and E). The VCC to GND ranges are 2 to 10V. The analogue inputs/outputs (Y0 to Y7 and Z) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10V.
- Logic level translation - to enable 5V logic to communicate with ±5V analogue signals
- Typical break before make built-in
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
74HC4051
8Outputs
DIP
2V
74HC
-40°C
-
-
Demultiplexer, Multiplexer
DIP
16Pins
6V
744051
125°C
-
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate