Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC688D,652
Order Code1085236
Technical Datasheet
Logic Family / Base Number74HC688
Comparator TypeMagnitude
No. of Channels8Channels
No. of Bits8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74688
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Product Overview
The 74HC688D is a 8-bit CMOS Magnitude Comparator pin compatible with low power Schottky TTL (LSTTL). It performs comparison of two 8-bit binary or BCD words. The output provides P = Q\.
- Compare two 8-bit words
- Output capability - Standard
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HC688
No. of Channels
8Channels
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74688
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Comparator Type
Magnitude
No. of Bits
8bit
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000948