Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Latches
                      Print Page

                      74HCT373N

                      Latch, 74HCT373, Transparent, Tri State Non Inverted, 17 ns, 6 mA, DIP

                      NEXPERIA 74HCT373N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74HCT373N
                      Order Code382358
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74HCT373N
                      Order Code382358
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74HCT373
                      Latch TypeTransparent
                      IC Output TypeTri State Non Inverted
                      Propagation Delay17ns
                      Output Current6mA
                      IC Case / PackageDIP
                      Logic Case StyleDIP
                      No. of Pins20Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      No. of Bits8bit
                      Logic IC Family74HCT
                      Logic IC Base Number74373
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCTo Be Advised

                      Alternatives for 74HCT373N

                      1 Product Found

                      Product Overview

                      The 74HCT373N is a 3-state octal D-type Transparent Latch with high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL. It is specified in compliance with JEDEC standard no-7A. It features separate D-type inputs for each latch and 3-state outputs for bus oriented applications. A latch enable (LE) input and an output enable (OE) input are common to all latches. The latch consists of eight D-type transparent latches with 3-state true outputs. When LE is high, data at the Dn inputs enters the latches. In this condition the latches are transparent, that is a latch output will change state each time its corresponding D input changes.

                      • Common 3-state output enable input
                      • ESD protection HBM JESD22-A114F exceeds 2000V

                      Applications

                      Communications & Networking

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Technical Specifications

                      Logic Family / Base Number

                      74HCT373

                      IC Output Type

                      Tri State Non Inverted

                      Output Current

                      6mA

                      Logic Case Style

                      DIP

                      Supply Voltage Min

                      4.5V

                      No. of Bits

                      8bit

                      Logic IC Base Number

                      74373

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Latch Type

                      Transparent

                      Propagation Delay

                      17ns

                      IC Case / Package

                      DIP

                      No. of Pins

                      20Pins

                      Supply Voltage Max

                      5.5V

                      Logic IC Family

                      74HCT

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      -

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Netherlands
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001315
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.