Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Decoders & Demultiplexers
                      Print Page

                      74HCT4511N

                      BCD to 7 Segment Decoder / Driver / Latch, HCT Family, 4 Input, 7 Output, 4.5 V to 5.5 V, DIP-16

                      NEXPERIA 74HCT4511N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74HCT4511N
                      Order Code382668
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74HCT4511N
                      Order Code382668
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74HCT4511
                      Logic TypeBCD to 7 Segment Decoder / Driver / Latch
                      No. of Outputs7Outputs
                      Logic Case StyleDIP
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Logic IC Family74HCT
                      Logic IC Base Number744511
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The 74HCT4511N is a BCD to 7-segment Latch/Decoder/Driver pin compatible with 4511 of the 4000B series. It has four address inputs (D1 to D4), an active low latch enable input (LE\), an active low ripple blanking input (BI\), an active low lamp test input (LT\) and seven active high segment outputs (Qa to Qg). When LE\ is low, the state of the segment outputs (Qa to Qg) is determined by the data on D1 to D4. When LE\ goes high, the last data present on D1 to D4 are stored in the latches and the segment outputs remain stable. When LT\ is low, all the segment outputs are high independent of all other input conditions. With LT\ high, a low on BI\ forces all segment outputs low. The inputs LT\ and BI\ do not affect the latch circuit.

                      • Latch storage of BCD inputs
                      • Blanking input
                      • Lamp test input
                      • Driving common cathode LED displays
                      • Guaranteed 10mA drive capability per output
                      • Non-standard output capability

                      Applications

                      Industrial, Consumer Electronics, Computers & Computer Peripherals

                      Technical Specifications

                      Logic Family / Base Number

                      74HCT4511

                      No. of Outputs

                      7Outputs

                      IC Case / Package

                      DIP

                      Supply Voltage Min

                      4.5V

                      Logic IC Family

                      74HCT

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      -

                      Logic Type

                      BCD to 7 Segment Decoder / Driver / Latch

                      Logic Case Style

                      DIP

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      5.5V

                      Logic IC Base Number

                      744511

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Netherlands
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002722
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.