Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT85.113
Order Code1562331
Product RangeBAT85
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max400mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleDO-34
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingThrough Hole
Product RangeBAT85
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for BAT85.113
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
DO-34
Reverse Recovery Time
4ns
Product Range
BAT85
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18