You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEF40106BP
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DIP, 40106
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- HEF40106BP
- Order Code:
- 386662
- Product Range
- 40106
- Technical Datasheet:
- HEF40106BP Datasheet
Product Range Selector (40106)
See all from this product rangeProduct Overview
- Schmitt trigger input discrimination
- Fully static operation
- 5V, 10V and 15V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- Ambient temperature range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Hex
- :
- 1
- :
- 14Pins
- :
- DIP
- :
- 40106
- :
- 4000B
- :
- 3V
- :
- 15V
- :
- With Schmitt Trigger Input
- :
- 2.4mA
- :
- -40°C
- :
- 70°C
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.49.15 | |
10+ | Rs.42.01 | |
50+ | Rs.35.33 | |
100+ | Rs.32.74 | |
250+ | Rs.29.33 |
Pricing is unavailable. Please contact customer services.