You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEF4015BP
Shift Register, HEF4015, Serial to Parallel, 2 Element, 4 bit, DIP, 16 Pins
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- HEF4015BP
- Order Code:
- 384677
- Technical Datasheet:
- HEF4015BP Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HEF4015
- :
- Serial to Parallel
- :
- 2 Element
- :
- 4bit
- :
- DIP
- :
- 16Pins
- :
- 4.5V
- :
- 15.5V
- :
- Standard
- :
- HEF4000
- :
- 4015
- :
- -40°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.77.99 | |
10+ | Rs.66.66 | |
100+ | Rs.56.08 | |
500+ | Rs.51.95 | |
1000+ | Rs.46.54 | |
2500+ | Rs.42.00 |
Pricing is unavailable. Please contact customer services.