Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Counters
                      Print Page

                      HEF4017BP

                      IC, 4000 LOCMOS LOGIC

                      NEXPERIA HEF4017BP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoHEF4017BP
                      Order Code384720
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoHEF4017BP
                      Order Code384720
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base NumberHEF4017
                      Counter TypeDecade
                      Clock Frequency30MHz
                      Count Maximum5
                      IC Case / PackageDIP
                      Logic Case StyleDIP
                      No. of Pins16Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max15.5V
                      Logic IC FamilyHEF4000
                      Logic IC Base Number4017
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The HEF4017BP is a 5-stage Johnson Decade Counter with ten spike-free decoded active high outputs (Q0 to Q9), an active low carry output from the most significant flip-flop (Q5-9), active high and active low clock inputs (CP0, CP1) and an overriding asynchronous master reset input (MR). The counter is advanced by either a low-to-high transition at CP0 while CP1 is LOW or a high-to-low transition at CP1 while CP0 is high. When cascading counters, the Q5-9 output, which is low while the counter is in states 5, 6, 7, 8 and 9 can be used to drive the CP0 input of the next counter. A high on MR resets the counter to zero (Q0=Q5-9=high; Q1 to Q9=low) independent of the clock inputs (CP0, CP1). Schmitt trigger action makes the clock inputs highly tolerant of slower rise and fall times. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.

                      • Automatic counter correction
                      • Tolerant of slow clock rise and fall times
                      • Fully static operation
                      • Standardized symmetrical output characteristics

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Family / Base Number

                      HEF4017

                      Clock Frequency

                      30MHz

                      IC Case / Package

                      DIP

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      15.5V

                      Logic IC Base Number

                      4017

                      Operating Temperature Max

                      70°C

                      MSL

                      -

                      Counter Type

                      Decade

                      Count Maximum

                      5

                      Logic Case Style

                      DIP

                      Supply Voltage Min

                      4.5V

                      Logic IC Family

                      HEF4000

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Netherlands
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00635
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.