Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4023BP
Order Code384847
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range-
Logic IC FamilyHEF4000
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2.4mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
MSL-
SVHCTo Be Advised
Product Overview
The HEF4023BP is a positive triple 3-input NAND Gate, the outputs are fully buffered for highest noise immunity and pattern insensitivity of output impedance.
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
3Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Triple
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
HEF4000
Supply Voltage Max
15.5V
Output Current
2.4mA
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for HEF4023BP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002141