Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Logic
                                                                                                      4. Counters
                                                                                                      Print Page

                                                                                                      HEF4516BP

                                                                                                      IC, 4000 LOCMOS, 4516, DIP16, 15V

                                                                                                      NEXPERIA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NEXPERIA HEF4516BP
                                                                                                      ManufacturerNEXPERIA
                                                                                                      Manufacturer Part NoHEF4516BP
                                                                                                      Order Code386080
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      NEXPERIA
                                                                                                      ManufacturerNEXPERIA
                                                                                                      Manufacturer Part NoHEF4516BP
                                                                                                      Order Code386080
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Logic Family / Base NumberHEF4516
                                                                                                      Counter TypeBinary
                                                                                                      Clock Frequency18MHz
                                                                                                      Count Maximum15
                                                                                                      Logic Case StyleDIP
                                                                                                      IC Case / PackageDIP
                                                                                                      No. of Pins16Pins
                                                                                                      Supply Voltage Min4.5V
                                                                                                      Supply Voltage Max15.5V
                                                                                                      Logic IC FamilyHEF4000
                                                                                                      Logic IC Base Number4516
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max70°C
                                                                                                      Product Range-
                                                                                                      MSL-
                                                                                                      SVHCTo Be Advised

                                                                                                      Alternatives for HEF4516BP

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The HEF4516BP is a 4-bit edge-triggered synchronous Binary Up/Down Counter with a clock input, an up/down count control input (UP/DN\), an active low count enable input (CE\), an asynchronous active high parallel load input (PL), four parallel inputs (D0 to D3), four parallel outputs (Q0 to Q3), an active low terminal count output (TC\) and an overriding asynchronous master reset input (MR). Information on D0 to D3 is loaded into the counter while PL is high, independent of all other input conditions except for MR which must be low. When PL and CE are low, the counter changes on the low-to-high transition of clock. Input UP/DN\ determine the direction of the count, counting up when high and counting down when low. When counting up, TC\ is low when Q0 and Q3 are high and CE\ is low. When counting down, TC\ is low when Q0 to Q3 and CE\ are low. A high on MR resets the counter (Q0 to Q3 = low) independent of all other input conditions.

                                                                                                      • Fully static operation
                                                                                                      • Standardized symmetrical output characteristics
                                                                                                      • Complies with JEDEC standard JESD 13-B

                                                                                                      Applications

                                                                                                      Medical, Industrial, Consumer Electronics, Automation & Process Control

                                                                                                      Technical Specifications

                                                                                                      Logic Family / Base Number

                                                                                                      HEF4516

                                                                                                      Clock Frequency

                                                                                                      18MHz

                                                                                                      Logic Case Style

                                                                                                      DIP

                                                                                                      No. of Pins

                                                                                                      16Pins

                                                                                                      Supply Voltage Max

                                                                                                      15.5V

                                                                                                      Logic IC Base Number

                                                                                                      4516

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      MSL

                                                                                                      -

                                                                                                      Counter Type

                                                                                                      Binary

                                                                                                      Count Maximum

                                                                                                      15

                                                                                                      IC Case / Package

                                                                                                      DIP

                                                                                                      Supply Voltage Min

                                                                                                      4.5V

                                                                                                      Logic IC Family

                                                                                                      HEF4000

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Application Note EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Thailand
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.003175
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.