Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPIC6C596ABQ-Q100X
Order Code3442188
Technical Datasheet
Logic Family / Base NumberNPIC6C596A
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins16Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Output TypeOpen Drain
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
NPIC6C596A
No. of Elements
1 Element
Logic Case Style
DHVQFN-EP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
DHVQFN-EP
Supply Voltage Min
2.3V
IC Output Type
Open Drain
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181